TBF2P13KQR

Diptronics
113-TBF2P13KQR
TBF2P13KQR

Mfr.:

Description:
Tactile Switches Side Push Type 2.9*3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.77 ₹72.77
₹60.28 ₹3,014.00
₹54.71 ₹5,471.00
₹49.77 ₹24,885.00
₹45.82 ₹45,820.00
₹40.52 ₹81,040.00
Full Reel (Order in multiples of 3000)
₹36.39 ₹1,09,170.00
₹34.68 ₹3,12,120.00
₹32.52 ₹7,80,480.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
ON - OFF
20 mA
15 VDC
DPST
Solder Pad
TBF
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99