TE-H-V

Diptronics
113-TE-H-V
TE-H-V

Mfr.:

Description:
Detector Switches VERTICAL THRU-HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹90.48 ₹4,524.00
₹82.00 ₹5,904.00
₹74.64 ₹37,618.56
₹68.67 ₹69,219.36
₹60.75 ₹1,22,472.00
₹54.70 ₹2,75,688.00
₹52.18 ₹5,22,217.44
25,056 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Straight
35 gf
2 mm
5 mA
5 VDC
6.5 mm
3.9 mm
Through Hole
Tube
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: TE
Factory Pack Quantity: 72
Subcategory: Switches
Part # Aliases: 104-TE800-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.