TU-UCF-V-T/R

Diptronics
113-TU-UCF-V-T/R
TU-UCF-V-T/R

Mfr.:

Description:
Detector Switches FLAT TERM W/POST SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2300   Multiples: 2300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
₹75.38 ₹1,73,374.00
₹67.74 ₹3,11,604.00
₹64.57 ₹5,94,044.00
23,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Straight
40 gf
15 degree
50 uA to 10 mA
3 VDC to 5 VDC
4.2 mm
3.6 mm
Solder Pad
Reel
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Product Type: Detector Switches
Series: TU
Factory Pack Quantity: 2300
Subcategory: Switches
Part # Aliases: 104-TUCF11-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.