EA FL-22P

Display Visions
790-FL22P
EA FL-22P

Mfr.:

Description:
LED Backlighting Socket 2.54mm 22pins (2 pcs. required)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹420.24 ₹420.24
₹248.79 ₹2,487.90
₹194.75 ₹19,475.00
₹170.52 ₹85,260.00
₹163.07 ₹1,63,070.00
₹156.54 ₹3,91,350.00
₹149.09 ₹7,45,450.00

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LED Backlighting
RoHS:  
Bulk
Brand: Display Visions
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: FL-22P
Unit Weight: 2.442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85312001
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.