EA TFT028-23AINN

Display Visions
790-EATFT028-23AINN
EA TFT028-23AINN

Mfr.:

Description:
TFT Displays & Accessories 2.8 inch TFT For SPI or RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,022.76 ₹3,022.76
₹2,500.95 ₹25,009.50
₹2,115.19 ₹2,11,519.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TFT LCD Displays
Transmissive
2.8 in
QVGA
320 x 240
I2C, RS-232, SPI, USB
Without Touch Panel
LED
1000 cd/m2
3.3 V
Brand: Display Visions
Product Type: TFT Displays
Series: TFT Displays
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: TFT028-23AINN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT028-23AI TFT Display Modules

DISPLAY VISIONS TFT028-23AI TFT Display Modules with IPS technology provide a full viewing angle with All-Angle Color Stability Management (AACS). These display modules feature a standard RGB interface suitable for fast-changing display content. The TFT028-23AI display modules offer 4 different interfaces: 24-bit RGB interface, 8-bit parallel interface, 16-bit parallel interface, and SPI interface. These modules provide 1000cd/m2 of display brightness and are used for manifold applications in the industrial and medical fields in direct sunlight.