EA eDIPTFT32-ATP

Display Visions
790-EDIPTFT32-ATP
EA eDIPTFT32-ATP

Mfr.:

Description:
TFT Displays & Accessories 3.2 inch Touch TFT Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,270.24 ₹26,270.24
₹23,159.89 ₹2,31,598.90

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
10 mA
TFT LCD Displays
Transmissive
3.2 in
QVGA
320 x 240
I2C, RS-232, SPI
With Touch Panel
LED
550 cd/m2
82 mm x 60.5 mm x 12 mm
5.5 V
Bulk
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: EDIPTFT32-ATP
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531901000
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eDIP TFT Displays

DISPLAY VISIONS eDIP TFT Displays are intelligent display modules designed to be up and running immediately, providing full functionality from the first minute. These displays feature a wide 3.3V to 5.0V operating range and can use an RS-232, I2C, or SPI interface. These display modules are offered with a diagonal size of 3.2", 4.3", 5.7" and 7.0", and with or without a touch panel. The eDIP TFT Displays include an energy-saving LED backlight, with brightness that can be varied by 0% to 100% by command. All character sets and control/graphic functions for the display and the touch panel are available immediately.