162H CC BC-3LP

Displaytech
758-162HCCBC3LP
162H CC BC-3LP

Mfr.:

Description:
LCD Character Display Modules & Accessories 16x2 Char Display STN Blue 6 oclock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,674.44 ₹1,674.44
₹1,285.88 ₹12,858.80
₹1,080.89 ₹1,08,089.00
₹986.78 ₹4,93,390.00
₹962.55 ₹9,62,550.00

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
16 x 2
84 mm x 44 mm x 13.2 mm
66 mm x 16 mm
STN Negative
LED White
Blue
5 V
Tray
Brand: Displaytech
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 62.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
TARIC:
8531204090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.