DT024CTFT

Displaytech
758-DT024CTFT
DT024CTFT

Mfr.:

Description:
TFT Displays & Accessories 2.4" TFT 240X320 Transm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,772.28 ₹1,772.28
₹1,395.84 ₹13,958.40
₹1,117.23 ₹1,11,723.00
₹1,078.09 ₹6,46,854.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TFT LCD Displays
Transmissive
2.4 in
QVGA
320 x 240
Parallel, RGB
Without Touch Panel
LED, White
220 cd/m2
48.96 mm x 42.72 mm
42.72 mm x 59.46 mm x 2.8 mm
2.8 V
Tray
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 300
Subcategory: Displays
Part # Aliases: ST024CTFT
Unit Weight: 27.317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays with New Drivers

Displaytech TFT Display Modules can be integrated into semi-finished products or redesigned products needing greater flexibility. These modules display up to 16.7M colors and range in diagonal size from 1.8" to 7". The devices offer resolution options including 160 x 128 RGB, 320 x 240 RGB, and 272 x 480 RGB.