DT028ATFT-TS

Displaytech
758-SDT028ATFT-TS
DT028ATFT-TS

Mfr.:

Description:
TFT Displays & Accessories 2.8in TFT w/ Touch Screen

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,895.86 ₹3,895.86
₹3,187.69 ₹31,876.90
₹2,718.99 ₹2,71,899.00
450 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
2.8 in
QVGA
320 x 240
Parallel, RGB
Resistive Touch Panel
LED
220 cd/m2
43.2 mm x 57.6 mm
50 mm x 69.2 mm x 2.85 mm
2.8 V
Bulk
Background Colour: White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 225
Subcategory: Displays
Part # Aliases: SDT028ATFT-TS
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays with New Drivers

Displaytech TFT Display Modules can be integrated into semi-finished products or redesigned products needing greater flexibility. These modules display up to 16.7M colors and range in diagonal size from 1.8" to 7". The devices offer resolution options including 160 x 128 RGB, 320 x 240 RGB, and 272 x 480 RGB.