DT035TFT-TS

Displaytech
758-SDT035TFT-TS
DT035TFT-TS

Mfr.:

Description:
TFT Displays & Accessories 3.5" TFT 320X240 W/ TOUCH TRANSM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 mA
TFT LCD Displays
3.5 in
320 x 240
24-bit Digital, 8-bit
With Touch Panel
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm
3.3 V
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Factory Pack Quantity: 150
Subcategory: Displays
Part # Aliases: SDT035TFT-TS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
9013807000
TARIC:
8531204090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.