DT070BTFT

Displaytech
758-DT070BTFT
DT070BTFT

Mfr.:

Description:
TFT Displays & Accessories 7.0in IPS TFT 1024 X 3 X 600 RGB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 mA, 35 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
LVDS
Without Touch Panel
LED
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 2.8 mm
3.3 V
Bulk
Background Colour: Normally Black
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 204.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8524119000
USHTS:
8524119000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524199900
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.