DT070CTFT-TS

Displaytech
758-DT070CTFT-TS
DT070CTFT-TS

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,971.37 ₹8,971.37
₹7,053.73 ₹70,537.30
₹6,763.94 ₹5,95,226.72
528 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
180 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
RGB
Resistive Touch Panel
LED
360 cd/m2
154.08 mm x 85.92 mm
165 mm x 100 mm x 6.9 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 44
Subcategory: Displays
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT070CTFT 7" LCD Modules

Displaytech DT070CTFT 7 inches LCD Modules are active matrix TFTs based on a-Si TFT technology. These TFT modules contain a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7 inches display area contains a resolution of 800(RGB) x 480 pixels. This LCD is available with a resistive or capacitive touchscreen panel. These LCD modules also use the Himax HX8264E + HX8664B display drivers. Applications include digital equipment which needs a color display and mobile navigator/video systems.