DT070CTFT

Displaytech
758-DT070CTFT
DT070CTFT

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD 800(RGB)x480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,625.85 ₹7,625.85
₹5,698.89 ₹56,988.90
₹5,697.96 ₹5,47,004.16

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15.69 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
Parallel
Without Touch Panel
LED
450 cd/m2
154.08 mm x 85.92 mm
165 mm x 100 mm x 5.7 mm
3.3 V, 10.4 V
Bulk
Background Colour: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 48
Subcategory: Displays
Unit Weight: 218.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919090
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT070CTFT 7" LCD Modules

Displaytech DT070CTFT 7 inches LCD Modules are active matrix TFTs based on a-Si TFT technology. These TFT modules contain a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7 inches display area contains a resolution of 800(RGB) x 480 pixels. This LCD is available with a resistive or capacitive touchscreen panel. These LCD modules also use the Himax HX8264E + HX8664B display drivers. Applications include digital equipment which needs a color display and mobile navigator/video systems.