DT070DTFT-IPS-HB

Displaytech
758-DT070DTFTIHB
DT070DTFT-IPS-HB

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 96   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,589.87 ₹5,36,627.52
5,040 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
30 mA
IPS TFT LED Displays
Transmissive
7 in
1024 x 600
LVDS
Without Touch Panel
LED
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 2.92 mm
3.3 V
Bulk
Background Colour: Normally Black
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 48
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT070BTFT 7" TFT LCD Display Modules

Displaytech DT070BTFT 7" TFT LCD Display Modules are active matrix TFT modules composed of a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7" display area contains 1024 (RGB) x 600 pixels and 1024 x 3 (RGB) x 600 pixels. These modules offer brightness, high resolution and have a Low-Voltage Differential Signaling (LVDS) interface. The 7" TFT LCD panels have an LVDS interface for high-speed graphics and video data transfers. These LCD modules are available in non-touch, resistive, and capacitive touch panels. The 7" display modules are also available with a high bright option and are ideal for outdoor applications with increased sunlight readability. Applications include digital equipment that needs a color display and mobile navigator/video systems.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.