NM-DB-3M

Doodle Labs
332-NM-DB-3
NM-DB-3M

Mfr.:

Description:
WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
260
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,205.80 ₹32,205.80
₹28,899.78 ₹5,77,995.60

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
NM-DB
802.11 a/b/g/n
2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz
56 Mb/s
mPCIe
3.3 V
3.3 V
27 dBm, 29 dBm
- 40 C
+ 85 C
Antenna Connector Type: MMCX
Brand: Doodle Labs
Dimensions: 30 mm x 50 mm x 7 mm
Modulation Technique: 16 QAM, 64 QAM, 256 QAM, BPSK, CCK, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - Cellular, NBIoT, LTE: PCIe
Security: AES, TKIP, WAPI, WEP
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 15.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please contact Doodle Labs for design-in documentation and integration guides: https://doodlelabs.com/contact-us/

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Wi-Fi Transceivers

Doodle Labs Industrial Wi-Fi® Transceivers offer high transmit power, rugged construction, and high interference immunity, making them ideal for demanding industrial and military applications. Each Transceiver is individually tested and calibrated to ensure performance and reliability. These Transceivers are FCC, CE, and IC certified. By using Doodle Labs regulatory compliant and pre-certified radio transceivers, equipment manufacturers can cut significant time off the design cycle.