100DP1T1B1M3QE

E-Switch
612-100DP1T1B1M3QE
100DP1T1B1M3QE

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT , On-On, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹343.83 ₹343.83
₹308.43 ₹3,084.30
₹292.59 ₹7,314.75
₹277.68 ₹13,884.00
₹264.63 ₹28,580.04
₹228.29 ₹49,310.64
₹221.77 ₹1,19,755.80
₹219.90 ₹2,37,492.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
5 A
120 VAC
28 VDC
1/4-40
Standard
Epoxy
Silver
100
Bulk
Actuator Length: 10.41 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.