100DP1T6B11M2REH

E-Switch
612-100DP1T6B11M2REH
100DP1T6B11M2REH

Mfr.:

Description:
Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹324.32 ₹324.32
₹291.98 ₹28,030.08
₹287.49 ₹82,797.12
₹251.55 ₹1,44,892.80
₹237.18 ₹6,14,770.56

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
DPDT
ON - NONE - ON
PCB Mount
Through Hole
20 VAC
20 VDC
1/4-40
Standard
Epoxy
Gold
100
Bulk
Actuator Length: 12.3 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Flat
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 96
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99