1DFLGR

E-Switch
612-1DFLGR
1DFLGR

Mfr.:

Description:
Switch Bezels / Switch Caps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7.92 ₹1,58,400.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
Caps
Square
Pushbutton Switches
LC, PBH, TL1105, TLE1105, TL2201, TL4201, TL3301, TL58, TL59 series
Light Gray
CAPS
Brand: E-Switch
Height: 9 mm
Length: 5 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Mounting Style: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 20000
Subcategory: Switch Accessories
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH