29MMGRNLENSTRANSPARENT

E-Switch
612-NLENSTRANSPARENT
29MMGRNLENSTRANSPARENT

Mfr.:

Description:
Switch Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹627.08 ₹627.08
₹567.79 ₹5,677.90
₹539.94 ₹1,34,985.00
₹523.77 ₹2,61,885.00
₹494.12 ₹4,94,120.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Indicators
Lens
Illuminated pushbutton switches
29 mm switch housing
LA
Brand: E-Switch
Color: Green (Transparent)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Oil and watertight seal gasket
Outside Diameter: 23.7 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509033
TARIC:
8538909999