600DP1S2M2R

E-Switch
612-600DP1S2M2R
600DP1S2M2R

Mfr.:

Description:
Slide Switches .4A @ 20V (AV/DC) On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.38 ₹350.38
₹340.49 ₹3,404.90
₹280.30 ₹7,007.50
₹238.97 ₹23,897.00
₹224.60 ₹2,24,600.00
₹211.12 ₹5,27,800.00
₹202.14 ₹10,10,700.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
DPDT
ON - ON
20 VAC
20 VDC
PC Pin
Extended
Through Hole
Gold
600
Bulk
Actuator Style: Extended
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99