600DP1S2M4Q

E-Switch
612-600DP1S2M4Q
600DP1S2M4Q

Mfr.:

Description:
Slide Switches 1A @ 30VDC On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹346.78 ₹346.78
₹327.02 ₹3,270.20
₹279.40 ₹6,985.00
₹225.50 ₹22,550.00
₹224.60 ₹1,12,300.00
₹217.41 ₹2,17,410.00
₹199.44 ₹4,98,600.00
₹187.77 ₹9,38,850.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
DPDT
ON - ON
1 A
30 VDC
PC Pin
Extended
Through Hole
Silver
600
Bulk
Actuator Style: Extended
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99