600SP1S3M1R

E-Switch
612-600SP1S3M1R
600SP1S3M1R

Mfr.:

Description:
Slide Switches .4A @ 20V (AV/DC) On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹325.22 ₹325.22
₹301.86 ₹3,018.60
₹261.43 ₹6,535.75
₹209.33 ₹20,933.00
₹207.53 ₹1,03,765.00
₹195.85 ₹1,95,850.00
₹184.17 ₹4,60,425.00
₹174.29 ₹8,71,450.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
20 VAC
20 VDC
PC Pin
Side
Through Hole, Right Angle
Gold
600
Bulk
Actuator Style: Side
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99