CS7M2FP

E-Switch
612-CS7M2FP
CS7M2FP

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 1A 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 150mm w/ Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,238.58 ₹5,238.58
₹4,735.41 ₹47,354.10
₹3,752.36 ₹75,047.20

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CS
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round, Flat
1 A
24 VDC
IP68
Wire Lead
Bulk
Actuator Style: Flush
Brand: E-Switch
Diameter: 25 mm
Life: 50000000 Cycle
Material: Aluminum
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 21.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS Touch Sensor Anti-Vandal Switches

E-Switch CS Touch Sensor Anti-Vandal Switches are designed for applications subjected to harsh use and attempts to damage them. The switches feature capacitive switch technology, also known as a touch sensor. The series comes with a 150mm wire and connector and is available in two-panel cutout sizes, 19mm or 22mm. Circuit functions include latching or momentary; ring or ring/power symbol lens style options with color illumination options of red, green, or blue. The CS switches provide an SPST contact arrangement, long electrical life of 50,000,000 cycles, and a 1A contact rating from 5VDC to 24VDC. Applications include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.