E100-R22-N10R

E-Switch
612-E100-R22-N10R
E100-R22-N10R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches ESTOP,DPST,3A,1.5A AC / 220mA,110mA DC,Red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,317.21 ₹3,317.21
₹3,127.12 ₹31,271.20
₹2,726.45 ₹1,36,322.50
₹2,568.97 ₹2,56,897.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Pushbutton
Non-Illuminated
Incandescent
DPST
110 mA, 220 mA, 1.5 A, 3 A
125 VAC, 250 VAC
125 VDC, 250 VDC
Panel Mount
Screw
28 mm
16 mm
5 mm
IP65
Actuator: Round
Brand: E-Switch
Product: E-Stop Switches
Product Type: Emergency Stop Switches
Series: E100
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 7.031 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E100 & E200 E-Stop Pushbutton Switches

E-Switch E100 and E200 E-Stop Pushbutton Switches are easy to operate with an eye-catching red actuator and multiple illumination options (LED, incandescent, and neon). These Emergency Stop (E-Stop) switches require a high actuation force (2kgf) and a push-lock turn to reset, making them perfect for harsh and rugged industrial-use environments. The E100 and E200 pushbutton switches consist of a 16mm cutout size with 5mm maximum panel thickness. These E-Stop switches feature a mechanical life of a minimum of 100,000 cycles and an electrical life of a minimum of 50,000 cycles. The E100 and E200 pushbutton switches operate from -25°C to 55°C (with a lamp) and -25°C to 70°C (without a lamp) temperature range. Typical applications include kiosks, electrical housewares, security devices, commercial appliances, medical equipment, and industrial controls.