EGL2290W

E-Switch
612-EGL2290W
EGL2290W

Mfr.:

Description:
Slide Switches .3A 6VDC White LED 200gf DPDT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹250.65 ₹3,75,975.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
White
LED
DPDT
ON - ON
300 mA
6 VDC
Solder Terminal
Slide
Surface Mount
EGL2290
Reel
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 2 mm
Type: Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EGL2290 Slide Switches

E-Switch EGL2290 Series Slide Switches saves space with a smaller profile and a smaller footprint. The DPDT switches feature an electrical rating of 0.3A, 6VDC and a robust operating temperature of -40°C to 85°C. The compact E-Switch EGL2290 series also features LED illumination with a variety of color choices, including Bi-color red / green.