JS1300AQ

E-Switch
612-JS1300AQ
JS1300AQ

Mfr.:

Description:
Joysticks 50mA@12VDC Silver contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,984

Stock:
2,984 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹177.04 ₹885.20
₹166.79 ₹1,667.90
₹154.68 ₹3,867.00
₹145.36 ₹7,268.00
₹136.97 ₹13,697.00
₹134.18 ₹33,545.00
₹125.79 ₹62,895.00
₹107.16 ₹1,07,160.00
Full Reel (Order in multiples of 2500)
₹107.16 ₹2,67,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Joysticks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
- 20 C
+ 70 C
Surface Mount
J Form Lead
JS1300
Reel
Cut Tape
MouseReel
Brand: E-Switch
Life: 200000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 2500
Subcategory: Human Machine Interfaces
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH