KAE01LGGRSPECIAL

E-Switch
612-KAE01LGGRSPECIAL
KAE01LGGRSPECIAL

Mfr.:

Description:
DIP Switches/SIP Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹87.87 ₹878.70
₹82.09 ₹2,052.25
₹71.28 ₹7,128.00
₹65.79 ₹16,447.50
₹62.71 ₹31,355.00
₹53.30 ₹42,640.00
₹48.36 ₹1,16,064.00
₹44.26 ₹2,47,856.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Non-Illuminated
1 Position
DIP
Extended
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAE
Brand: E-Switch
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.