KAE09LGGT

E-Switch
612-KAE09LGGT
KAE09LGGT

Mfr.:

Description:
DIP Switches/SIP Switches 9 Position Extended Gold Gullwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.29 ₹174.29
₹91.64 ₹916.40
₹89.84 ₹8,984.00
₹89.48 ₹23,264.80
₹87.86 ₹8,78,600.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Tube
Non-Illuminated
9 Position
DIP
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAE
Actuator Style: Extended
Brand: E-Switch
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99