KAP1106VT

E-Switch
612-KAP1106VT
KAP1106VT

Mfr.:

Description:
DIP Switches/SIP Switches 6 Position Extended Topside On Top Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1026   Multiples: 27
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹1,17,589.86
₹107.16 ₹2,69,078.76
₹103.43 ₹5,19,425.46

Similar Products

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
24 VDC
PC Pin
- 20 C
+ 85 C
KAP
Tube
Actuator: Piano
Actuator Style: Piano
Brand: E-Switch
Contact Form: SPST
Current Rating: 25 mA
Illuminated: Non-Illuminated
Life: 2000 Cycle
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 6 Position
Product Type: DIP Switches
Factory Pack Quantity: 27
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 2.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.