KO103C-710

E-Switch
612-KO103C710
KO103C-710

Mfr.:

Description:
Keylock Switches Keylock, SPDT , On-On, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.04 ₹3,82,040.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Keylock Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
SPDT
ON - ON
1 A
125 VAC
Solder Lug
Tubular
90 deg
2 Position
Zinc
Bulk
Brand: E-Switch
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: KO
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.