L16PLS10

E-Switch
612-L16PLS10
L16PLS10

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent Pushbutton, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹642.01 ₹642.01
₹469.63 ₹4,696.30
₹442.61 ₹44,261.00
₹409.06 ₹2,04,530.00
₹388.56 ₹3,88,560.00
₹371.79 ₹9,29,475.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Panel Mount Indicators - Neon & Incandescent
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Solder Lug
Panel Mount
Brand: E-Switch
Color: Black
Current Rating: 6 A, 8 A
Housing Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Illuminated: Non-Illuminated
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Standard Switches
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: L16
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH