LAPPLU30KREDRED

E-Switch
612-LAPPLU30KREDRED
LAPPLU30KREDRED

Mfr.:

Description:
Switch Fixings Sealed Illuminated 24VDC RED/RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,216.75 ₹2,21,675.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Pushbutton Switches
Pilot Light
Pushbutton Switches
LA Series
Solder Lug
IP65
LA
Bulk
Brand: E-Switch
Color: Red
Illumination Colour: Red
Length: 42.3 mm
Material: Polyetherimide (PEI)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount, Front
Mounting Type: Sealed
Outside Diameter: 35 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 250 VAC, 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8538909999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.