LP16OA1ASTWB

E-Switch
612-LP16OA1ASTWB
LP16OA1ASTWB

Mfr.:

Description:
Pushbutton Switches Ilum Pushbutton Switch-Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Quantities greater than 222 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹981.19 ₹981.19
₹863.78 ₹8,637.80
₹827.44 ₹20,686.00
₹787.37 ₹39,368.50
₹755.69 ₹75,569.00
₹710.03 ₹1,77,507.50
₹658.78 ₹3,29,390.00
₹641.08 ₹6,41,080.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LP16
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Blue
Square
1 mA
20 VDC
PC Pin
Clear
Bulk
Brand: E-Switch
Height: 31.5 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 8.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.