PBH2UEENAGX

E-Switch
612-PBH2UEENAGX
PBH2UEENAGX

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,292

Stock:
1,292
Can Dispatch Immediately
On Order:
5,184
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹142.57 ₹1,425.70
₹134.18 ₹3,354.50
₹128.59 ₹6,429.50
₹123.00 ₹12,300.00
₹113.68 ₹32,739.84
₹107.16 ₹61,724.16
₹102.50 ₹1,18,080.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PBH
Standard Switches
Non-Illuminated
DPDT
PCB Mount, Right Angle
ON - ON
Plunger, Round
100 mA
30 VDC
PC Pin
Silver
Bulk
Brand: E-Switch
Flammability Rating: UL94-V0
Height: 9.1 mm
Length: 25.2 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 288
Subcategory: Switches
Unit Weight: 1.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.