PMV6DW2BRED

E-Switch
612-PMV6DW2BRED
PMV6DW2BRED

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST , Off-(On), Panel Mount, Front, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,451.74 ₹1,451.74
₹1,362.29 ₹13,622.90
₹1,262.59 ₹31,564.75
₹1,134.93 ₹56,746.50
₹1,107.91 ₹2,76,977.50
₹1,045.48 ₹5,22,740.00
₹1,005.41 ₹10,05,410.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PMV6
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
2 A
24 VDC
IP67
Wire Lead
Red
Bulk
Actuator Style: Dome
Brand: E-Switch
Color: Black
Diameter: 19.8 mm
Housing Material: Nylon
Life: 10000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMV6 Anti-Vandal Switches

E-Switch PMV6 Anti-Vandal Switches are switches for 16mm panel cutouts featuring multiple cap color options and up to 10,000 cycles of life expectancy. E-Switch PMV6 Anti-Vandal Switches provide standard wire leads (UL3385 20AWG pre-stripped and tinned) and a crisp tactile response. The series is rated IP67 for moisture and dust protection and features multiple function options with a 2A, 24VDC contact rating. Applications include security devices, electrical housewares, consumer electronics, and more.