PV0H24011-301

E-Switch
612-PV0H24011-301
PV0H24011-301

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A 36VDC, SPST Off-(On), Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 21-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,344.59 ₹1,344.59
₹1,334.34 ₹13,343.40
₹1,211.34 ₹30,283.50
₹1,082.75 ₹54,137.50
₹1,061.32 ₹1,06,132.00
₹1,037.09 ₹2,59,272.50
₹997.96 ₹4,98,980.00
₹975.59 ₹9,75,590.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PV0
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
White
Round
2 A
36 VDC
IP67
Solder Lug
Silver
Bulk
Actuator Style: High
Brand: E-Switch
Diameter: 14 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV0 Anti-vandal Switches

E-Switch PV0 Series Anti-vandal Switches are IP65 rated Single Pole Single Throw (SPST) switches. These switches feature ring and dot illumination with multi-LED color options. E-Switch PV0 anti-vandal switches operate at a temperature range of -20ºC to 55ºC. These switches offer 1 million mechanical life cycles and 50,000 electrical life cycles.