PV8F2T0SS

E-Switch
612-PV8F2T0SS
PV8F2T0SS

Mfr.:

Description:
Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-On, On-Off, Panel Mount, Front, Silver, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,368.64 ₹2,368.64
₹2,243.77 ₹44,875.40
₹2,230.73 ₹1,33,843.80
₹2,199.05 ₹2,19,905.00
₹2,177.62 ₹5,66,181.20
₹2,155.25 ₹10,77,625.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PV8
Anti-Vandal Switches
Anti-Vandal
Non-Illuminated
DPST
Panel Mount
OFF - ON, ON - OFF
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Diameter: 28 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV8 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.