PVA3H2B0SSS3R1

E-Switch
612-PVA3H2B0SSS3R1
PVA3H2B0SSS3R1

Mfr.:

Description:
Pushbutton Switches 2A 36VDC ON-(ON) Stain.Stl RGB IP65

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PVA3
Anti-Vandal Switches
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red, Green, Blue
Round
2 A
36 VDC
IP65
PC Pin
Bulk
Actuator Style: Round
Brand: E-Switch
Diameter: 16 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: PV Anti-Vandal
Unit Weight: 21.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.