PVA6FP24S01

E-Switch
612-PVA6FP24S01
PVA6FP24S01

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, White, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,181.52 ₹1,18,152.00
₹1,171.27 ₹2,92,817.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PVA6
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
White
Round, Flat
2 A
36 VDC
IP67
Solder Lug
Silver
Bulk
Brand: E-Switch
Diameter: 18.5 mm
Housing Material: Stainless Steel
Life: 1000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVA6L Anti-Vandal Switches

E-Switch PVA6L Anti-Vandal Switches are IP67-rated Single Pole Single Throw (SPST) switches with multicolor LED options and ring illumination. These PVA6L switches are available in black or clear anodized housings and offer a long life expectancy. The switches operate within a -20°C to +70°C temperature range and possess a 100,000 cycle electrical/mechanical life. Applications include kiosks, medical equipment, security devices, industrial controls, and other designs that require vandal resistance.