PVB3F230SS334

E-Switch
612-PVB3F230SS334
PVB3F230SS334

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A, SPDT, On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,416.34 ₹1,416.34
₹1,318.50 ₹13,185.00
₹1,118.16 ₹27,954.00
₹1,117.23 ₹44,689.20
₹1,097.66 ₹1,31,719.20
₹1,070.64 ₹2,99,779.20
₹1,016.59 ₹5,28,626.80
₹978.39 ₹9,78,390.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PVB3
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green
Round, Flat
500 mA, 2 A
24 VDC
220 VAC
IP65
Solder Lug
Silver
Actuator Style: Round
Brand: E-Switch
Diameter: 18 mm
Height: 26 mm
Housing Material: Aluminum
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.