PVHC7F23SS

E-Switch
612-PVHC7F23SS
PVHC7F23SS

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 20A, SPST, Off-On, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,621.33 ₹1,621.33
₹1,503.93 ₹15,039.30
₹1,229.04 ₹24,580.80
₹1,215.07 ₹72,904.20
₹1,144.25 ₹1,14,425.00
₹1,068.77 ₹2,77,880.20
₹1,023.12 ₹5,11,560.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PVHC7
Pushbutton Switches
Anti Vandal Switch
Non-Illuminated
SPST
Panel Mount
OFF - ON
Round, Flat
20 A
250 VAC
IP67
Solder Lug
Actuator Material: Stainless Steel
Actuator Style: Flat
Brand: E-Switch
Diameter: 25 mm
Height: 25.5 mm
Life: 500000 Cycles
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVHC7 Series Anti-Vandal Switches

E-Switch PVHC7 Series Anti-Vandal Switches offer durability and security in a sleek, modern package with an IP67 rating. These switches consist of a 22mm diameter panel cutout with a flat actuator, including a stainless steel or black anodized finish. The PVHC7 switches feature a 20A @250VAC contact rating, 50mΩ maximum contact resistance, 100MΩ minimum insulation resistance @500VDC, and 1,500VAC dielectric strength for 1 minute. These anti-vandal switches come with up to 1,000,000 cycles mechanical and electrical life of 50,000 cycles with an operating temperature of -40°C to 85°C. Typical applications include public kiosks, audio/visual, security devices, medical equipment, electrical housewares, and industrial controls.