PVPB3WS3

E-Switch
612-PVPB3WS3
PVPB3WS3

Mfr.:

Description:
Switch Fixings ANTI-VANDAL SOCKET FOR PVB3, SPDT, WIRE LEADS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹137.91 ₹1,379.10
₹136.04 ₹3,401.00
₹129.52 ₹5,180.80
₹120.20 ₹14,424.00
₹109.95 ₹30,786.00
₹107.16 ₹55,723.20
₹104.36 ₹1,04,360.00
₹96.91 ₹2,44,213.20

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
Anti-Vandal
Wire Leads
PVP
Bulk
Brand: E-Switch
Product Type: Switch Hardware
Factory Pack Quantity: 40
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVP Anti-Vandal Switch Adapters

E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.

PVPB3 Anti-Vandal Wired Sockets

E-Switch PVPB3 Anti-Vandal Wired Sockets are wired socket extensions used in conjunction with the PVB3 UL-recognized anti-vandal switch series. The PVPB3 socket provides the PVB3 with 22AWG, 140mm-long wire leads. E-Switch PVB3 switches are designed for a 16mm panel cutout and sealed to an IP67 rating. The switches have a single-pole, double-throw (SPDT) circuit with latching or momentary functionality. Illumination options include a ring or ring/power symbol lens style with many selectable LED colors, including RGB.