PVT4FS4SS335

E-Switch
612-PVT4FS4SS335
PVT4FS4SS335

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Green, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,451.74 ₹1,451.74
₹1,296.13 ₹12,961.30
₹1,295.20 ₹32,380.00
₹1,123.75 ₹44,950.00
₹1,091.14 ₹1,30,936.80
₹1,033.37 ₹2,89,343.60
₹1,011.93 ₹5,26,203.60

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PVT4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Round, Flat
50 mA
24 VDC
IP65
Solder Lug
Bulk
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVT4 Anti-Vandal Switches

E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.