R1966ABLKWHTEFGRN

E-Switch
612-R1966ABKWHEFGRN
R1966ABLKWHTEFGRN

Mfr.:

Description:
Rocker Switches SPST ON-OFF GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹175.18 ₹175.18
₹154.68 ₹1,546.80
₹146.29 ₹3,657.25
₹139.77 ₹6,988.50
₹133.25 ₹13,325.00
₹127.66 ₹31,915.00
₹119.27 ₹59,635.00
₹113.68 ₹1,13,680.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Illuminated
Green
LED
SPST
ON - OFF
15 A
250 VAC
Solder Lug
Rocker
Panel Mount
Silver
Actuator Style: Rocker
Brand: E-Switch
Product Type: Rocker Switches
Series: R1966
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.