R1973ABLKGILIF1

E-Switch
612-R1973ABLKGILIF1
R1973ABLKGILIF1

Mfr.:

Description:
Rocker Switches Rocker, SPST, On-Off, Panel Mount, Snap-In, Green, NEON, Green, ON/OFF Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.97 ₹218.97
₹190.09 ₹19,009.00
₹147.22 ₹29,444.00
₹141.63 ₹84,978.00
₹132.32 ₹1,32,320.00
₹127.66 ₹3,31,916.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Power Rocker Switch
Illuminated
Green
Neon
SPST
ON - OFF
9 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Height: 16 mm
Length: 21.1 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Panel Cutout: 13 mm x 19 mm
Panel Thickness: 0.7 mm to 3 mm
Product Type: Rocker Switches
Series: R1973
Factory Pack Quantity: 200
Subcategory: Switches
Width: 15.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R1973 Illuminated Rocker Switches

E-Switch R1973 Illuminated Rocker Switches feature a 9A at 125VAC contact rating and a >1000MΩ insulation resistance. R1973 rocker switches offer various illumination and termination options and feature an operating temperature range of -30°C to +65°C. E-Switch R1973 Illuminated Rocker Switches are ideal for industrial, medical, lighting, audio/visual, and consumer electronic applications.