RB24GD1121

E-Switch
612-RB24GD1121
RB24GD1121

Mfr.:

Description:
Rocker Switches Rocker, DPDT, On-On, Panel Mount, Snap-In, Black, I/O Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹5,73,060.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Rocker Switches
Power Rocker Switch
Non-Illuminated
DPDT
ON - ON
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
IP54
Bulk
Actuator Style: Rocker
Brand: E-Switch
Legend: I/O
Legend Colour: White
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 22 mm x 30 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Series: RB2
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.