RDTAC16R2T

E-Switch
612-RDTAC16R2T
RDTAC16R2T

Mfr.:

Description:
Coded Rotary Switches Rotary DIP, Hexadecimal Complement, Through Hole, Right Angle, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.70 ₹3,34,050.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
16 Position
Complementary
Rotary
Through Hole, Right Angle
PC Pin
Tube
RDT
Brand: E-Switch
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Voltage Rating DC: 42 VDC
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH