RDTAR16R1T

E-Switch
612-RDTAR16R1T
RDTAR16R1T

Mfr.:

Description:
Coded Rotary Switches Rotary DIP, Hexadecimal, Through Hole, Right Angle, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95
₹399.74 ₹3,997.40
₹339.18 ₹16,959.00
₹328.93 ₹32,893.00
₹301.90 ₹75,475.00
₹298.18 ₹1,49,090.00
₹234.81 ₹2,34,810.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
16 Position
Real
Rotary
Through Hole, Right Angle
PC Pin
Tube
RDT
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 42 VDC
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH