RR3402C

E-Switch
612-RR3402C
RR3402C

Mfr.:

Description:
Rocker Switches s/b SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹306.56 ₹306.56
₹265.56 ₹2,655.60
₹250.65 ₹5,013.00
₹239.47 ₹11,973.50
₹228.29 ₹22,829.00
₹212.45 ₹42,490.00
₹205.93 ₹1,02,965.00
₹195.68 ₹1,95,680.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - ON
10 A
125 VAC
Solder Lug
Paddle
Panel Mount
Silver
Bulk
Actuator Style: Paddle
Brand: E-Switch
Flammability Rating: UL 94 V-2
Life: 20000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Panel Cutout: 15 mm
Product Type: Rocker Switches
Series: RR3402
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.