SAV8F13SS601

E-Switch
612-SAV8F13SS601
SAV8F13SS601

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, White, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,390.25 ₹1,11,220.00
₹1,378.13 ₹1,37,813.00
₹1,357.63 ₹2,71,526.00
₹1,338.06 ₹6,69,030.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SAV8
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
White
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Diameter: 28 mm
Housing Material: Stainless Steel
Life: 10000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAV8 Anti-Vandal Switches

E-Switch SAV8 Anti-Vandal Switches are the largest in the SAV series with a 25mm diameter panel cutout. The switches feature multiple illumination visual and voltage options and a high current rating of 15A. The E-Switch SAV8 Anti-Vandal Switches offer a -25°C to +85°C storage and operating temperature range, 100mΩ max contact resistance, and IP67 moisture protection. The SAV8 switches are ideal for audio/visual, security, industrial, outdoor kiosk, and electrical homeware applications.